New at DigiKey
RH SERIES 19.05x20.32mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RH SERIES 19.05x20.32mm
RH Series

RH02580R00FE02

DigiKey Part Number
541-RH02580R00FE02-ND
Manufacturer
Manufacturer Product Number
RH02580R00FE02
Description
RH-25 80 1% E02 E4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
80 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
80 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$39.95000$39.95
10$32.85300$328.53
25$30.39920$759.98
50$28.66780$1,433.39
100$27.03810$2,703.81
250$25.77112$6,442.78
Unit Price without GST:$39.95000
Unit Price with GST:$45.94250