


RH0258R000FC02 | |
|---|---|
DigiKey Part Number | 541-RH0258R000FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH0258R000FC02 |
Description | RH-25 8 1% C02 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 8 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.52000 | $43.52 |
| 10 | $35.80000 | $358.00 |
| 25 | $33.12680 | $828.17 |
| 50 | $31.24120 | $1,562.06 |
| 100 | $29.46560 | $2,946.56 |
| 250 | $28.35292 | $7,088.23 |
| Unit Price without GST: | $43.52000 |
|---|---|
| Unit Price with GST: | $50.04800 |

