
RLR20C5100GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR20C5100GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C5100GSB14 |
Description | RES 510 OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.375" L (3.51mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.35000 | $37.35 |
| 10 | $26.42100 | $264.21 |
| 25 | $23.46800 | $586.70 |
| 50 | $21.62040 | $1,081.02 |
| 100 | $20.05060 | $2,005.06 |
| 300 | $18.03260 | $5,409.78 |
| 500 | $17.25810 | $8,629.05 |
| 1,000 | $16.34594 | $16,345.94 |
| Unit Price without GST: | $37.35000 |
|---|---|
| Unit Price with GST: | $42.95250 |

