RNC50J1000FSRSL31 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.72160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.67370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.85608
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.31702
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.43664
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.13385
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.22121
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.01412
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.08040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $20.97331
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $22.46890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.83674
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.67606
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.37398
Datasheet
Image for RNC50J1000FSRSL31 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J1000FSRSL31

DigiKey Part Number
541-RNC50J1000FSRSL31TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J1000FSRSL31
Description
RES 100 OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$12.96200$1,296.20
Manufacturers Standard Package
Unit Price without GST:$12.96200
Unit Price with GST:$14.90630