RNC55K7501FSR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.42157
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.50850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.99258
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.28742
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.78708
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.00708
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.68153
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.86310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.61256
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.76900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $12.76870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.14270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.67850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.85380
Datasheet
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K7501FSR36

DigiKey Part Number
541-RNC55K7501FSR36TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55K7501FSR36
Description
RES 7.5K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K7501FSR36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.37887$11,894.35
Manufacturers Standard Package
Unit Price without GST:$2.37887
Unit Price with GST:$2.73570