100 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0603R1000FEA18

DigiKey Part Number
WSLL-.1TR-ND - Tape & Reel (TR)
WSLL-.1CT-ND - Cut Tape (CT)
WSLL-.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0603R1000FEA18
Description
RES 0.1 OHM 1% 1/5W 0603
Customer Reference
Detailed Description
100 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0603R1000FEA18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
0.021" (0.53mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,446
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.90000$2.90
10$1.91500$19.15
25$1.64600$41.15
50$1.47740$73.87
100$1.33390$133.39
250$1.17684$294.21
500$1.07846$539.23
1,000$0.99487$994.87
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.86376$4,318.80
10,000$0.81417$8,141.70
15,000$0.78870$11,830.50
Manufacturers Standard Package
Unit Price without GST:$2.90000
Unit Price with GST:$3.33500