cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBZ368R00B

Digi-Key Part Number
MBZ368R00B-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
MBZ368R00B
Supplier
Description
RES 368 OHM 0.1% 1/2W RADIAL
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
368 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Radial - Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Resistance
368 Ohms
Tolerance
±0.1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Foil
Features
-
Temperature Coefficient
±1ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.406" (10.30mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in NZD
Bulk
QtyUnit PriceExt Price
20$36.12450$722.49
Additional Resources
AttributeDescription
Standard Package1