cms-photo-not-available

Y01049K90000F0L

Digi-Key Part Number
Y01049K90000F0L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y01049K90000F0L
Supplier
Description
RES 9.9K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
9.9 kOhms ±1% 1W Through Hole Resistor Axial Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Resistance
9.9 kOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.500" Dia x 1.000" L (12.70mm x 25.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Bulk
QtyUnit PriceExt Price
100$117.65210$11,765.21
Additional Resources
AttributeDescription
Standard Package100