cms-photo-not-available

Y14689R00000Q9L

Digi-Key Part Number
Y14689R00000Q9L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y14689R00000Q9L
Supplier
Description
RES 9 OHM 0.02% 10W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
9 Ohms ±0.02% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Resistance
9 Ohms
Tolerance
±0.02%
Power (Watts)
10W
Composition
Metal Foil
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial - 4 Leads
Supplier Device Package
-
Size / Dimension
1.575" L x 0.276" W (40.00mm x 7.00mm)
Height - Seated (Max)
0.803" (20.40mm)
Number of Terminations
4
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Bulk
QtyUnit PriceExt Price
1$139.14000$139.14
Additional Resources
AttributeDescription
Standard Package1