cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16241K35000C9W

Digi-Key Part Number
Y16241K35000C9W-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y16241K35000C9W
Supplier
Description
VSMP0805 1K3500 TCR0.2 0.25% S W
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
1.35 kOhms ±0.25% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Tray
Part Status
Active
Resistance
1.35 kOhms
Tolerance
±0.25%
Power (Watts)
0.2W, 1/5W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in NZD
Tray
QtyUnit PriceExt Price
1$35.52000$35.52
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1