FOIL-1206
FOIL-1206
Z-Foil Wraparound

Y162524K0000F9R

Digi-Key Part Number
Y162524K0000F9R-ND - Tape & Reel (TR)
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y162524K0000F9R
Supplier
Description
RES SMD 24K OHM 1% 0.3W 1206
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
24 kOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
24 kOhms
Tolerance
±1%
Power (Watts)
0.3W
Composition
Metal Foil
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$10.40777$10,407.77
Additional Resources
AttributeDescription
Standard Package1,000