cms-photo-not-available

Y17451K49820T9L

Digi-Key Part Number
Y17451K49820T9L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y17451K49820T9L
Supplier
Description
SMR1DZ 1K49820 TCR0.2 0.01% S B
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
1.4982 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Resistance
1.4982 kOhms
Tolerance
±0.01%
Power (Watts)
0.25W, 1/4W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
2512 J-Lead
Supplier Device Package
SMD, Stand Off
Size / Dimension
0.236" L x 0.126" W (5.99mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Bulk
QtyUnit PriceExt Price
1$39.65000$39.65
Additional Resources
AttributeDescription
Standard Package1