DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6378-E3/73

Digi-Key Part Number
1N6378-E3/73-ND - Tape & Box (TB)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
1N6378-E3/73
Supplier
Description
TVS DIODE 18VWM 25.2VC 1.5KE
Detailed Description
25.2V Clamp 50A Ipp Tvs Diode Through Hole 1.5KE
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
21.2V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
50A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
1.5KE
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (26)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TP6KE18ALittelfuse Inc.5,339F6843CT-ND$0.89000Similar
1.5KE20A-TDiodes Incorporated1851.5KE20ADICT-ND$1.19000Similar
5KP18A-TPMicro Commercial Co9905KP18A-TPCT-ND$3.10000Similar
15KPA17ALittelfuse Inc.23615KPA17ACT-ND$13.10000Similar
1.5KE20ALittelfuse Inc.3,4661.5KE20ALFCT-ND$1.14000Similar