5KP48-E3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,008
Unit Price: $2.53000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,374
Unit Price: $18.05000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $31.74870
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $30.52760
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $13.49030
Datasheet

Similar


Littelfuse Inc.
In Stock: 241
Unit Price: $29.47000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $43.95975
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $41.51754
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $4.82000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,498
Unit Price: $4.41000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.85983
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $24.42209
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $23.20098
Datasheet

Parametric Equivalent


YAGEO
In Stock: 600
Unit Price: $3.20000
Datasheet
P600, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP48-E3/54

DigiKey Part Number
5KP48-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP48-E3/54
Description
TVS DIODE 48VWM 85.5VC P600
Customer Reference
Detailed Description
85.5V Clamp 58.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
85.5V
Current - Peak Pulse (10/1000µs)
58.5A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types