BA783S-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2,990
Unit Price: $0.45000
Datasheet
RF Diode PIN - Single 35V 100 mA SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA783S-HE3-08

DigiKey Part Number
BA783S-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA783S-HE3-08
Description
RF DIODE PIN 35V SOD-323
Customer Reference
Detailed Description
RF Diode PIN - Single 35V 100 mA SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
35V
Current - Max
100 mA
Capacitance @ Vr, F
1.2pF @ 3V, 1MHz
Resistance @ If, F
1.2Ohm @ 3mA, 1GHz
Operating Temperature
125°C (TJ)
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types