


BZD27C110P-HE3-08 | |
---|---|
DigiKey Part Number | BZD27C110P-HE3-08GITR-ND - Tape & Reel (TR) BZD27C110P-HE3-08GICT-ND - Cut Tape (CT) BZD27C110P-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C110P-HE3-08 |
Description | DIODE ZENER 110V 800MW DO219AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 82 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.66400 | $6.64 |
100 | $0.47780 | $47.78 |
500 | $0.38526 | $192.63 |
1,000 | $0.30728 | $307.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29631 | $888.93 |
6,000 | $0.27123 | $1,627.38 |
9,000 | $0.25845 | $2,326.05 |
15,000 | $0.24408 | $3,661.20 |
21,000 | $0.23558 | $4,947.18 |
Unit Price without GST: | $0.91000 |
---|---|
Unit Price with GST: | $1.04650 |