DO-219AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZD27C43P-M-18

Digi-Key Part Number
BZD27C43P-M-18-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BZD27C43P-M-18
Supplier
Description
DIODE ZENER 43V 800MW DO219AB
Detailed Description
Zener Diode 43 V 800 mW - Surface Mount DO-219AB (SMF)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
43 V
Tolerance
-
Power - Max
800 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 33 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
DO-219AB (SMF)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Standard Package10,000