Zener Diode 7.5 V 800 mW Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 800 mW Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD27C7V5P-E3-08

DigiKey Part Number
BZD27C7V5P-E3-08GITR-ND - Tape & Reel (TR)
BZD27C7V5P-E3-08GICT-ND - Cut Tape (CT)
BZD27C7V5P-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C7V5P-E3-08
Description
DIODE ZENER 7.5V 800MW DO219AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
800 mW
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AB (SMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,595
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.35500$3.55
100$0.25490$25.49
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.28180$845.40
6,000$0.25751$1,545.06
9,000$0.24512$2,206.08
15,000$0.23121$3,468.15
21,000$0.22297$4,682.37
30,000$0.21496$6,448.80
75,000$0.20794$15,595.50
Manufacturers Standard Package
Unit Price without GST:$0.52000
Unit Price with GST:$0.59800