BZW04P40B-E3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 9,151
Unit Price: $1.23000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.73862

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.12889
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.33084
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.12889
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.22541
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.13104
Datasheet

Similar


STMicroelectronics
In Stock: 3,399
Unit Price: $0.54000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,231
Unit Price: $0.86000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,794
Unit Price: $1.32000
Datasheet
64.8V Clamp 6.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04P40B-E3/73

DigiKey Part Number
BZW04P40B-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW04P40B-E3/73
Description
TVS DIODE 40.2VWM 64.8V DO204AL
Customer Reference
Detailed Description
64.8V Clamp 6.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.7V
Voltage - Clamping (Max) @ Ipp
64.8V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types