cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRKC56/08A

Digi-Key Part Number
IRKC56/08A-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
IRKC56/08A
Supplier
Description
DIODE MODULE 800V 60A ADD-A-PAK
Detailed Description
Diode Array 1 Pair Common Cathode Standard 800 V 60A Chassis Mount ADD-A-PAK (3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io) (per Diode)
60A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 mA @ 800 V
Mounting Type
Chassis Mount
Package / Case
ADD-A-PAK (3)
Supplier Device Package
ADD-A-PAK®
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
*IRKC56/08A
IRKC56/08
IRKC56/08-ND
Standard Package10