MMBZ5225C-E3-08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 17,320
Unit Price: $0.22000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.26277
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.12035

Similar


onsemi
In Stock: 19,474
Unit Price: $0.19000
Datasheet

Similar


onsemi
In Stock: 8,267
Unit Price: $0.37414
Datasheet

Similar


onsemi
In Stock: 16,409
Unit Price: $0.20000
Datasheet
Zener Diode 3 V 225 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5225C-E3-08

DigiKey Part Number
MMBZ5225C-E3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5225C-E3-08
Description
DIODE ZENER 3V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 3 V 225 mW ±2% Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
225 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types