DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE250C-E3/73

Digi-Key Part Number
P4KE250C-E3/73-ND - Tape & Box (TB)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
P4KE250C-E3/73
Supplier
Description
TVS DIODE 202VWM 360VC DO204AL
Detailed Description
360V Clamp 1.1A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
202V
Voltage - Breakdown (Min)
225V
Voltage - Clamping (Max) @ Ipp
360V
Current - Peak Pulse (10/1000µs)
1.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (10)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1.5KE250CARLSTMicroelectronics2,827497-1.5KE250CARLCT-ND$2.10000Similar
15KPA200CALittelfuse Inc.36615KPA200CACT-ND$19.25000Similar
5KP200CALittelfuse Inc.7,8335KP200CALFCT-ND$7.51000Similar
5KP220CALittelfuse Inc.1,0395KP220CALFCT-ND$7.51000Similar
15KPA220CALittelfuse Inc.79715KPA220CACT-ND$19.25000Similar