DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE15CAHE3/73

Digi-Key Part Number
P6KE15CAHE3/73-ND - Tape & Box (TB)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
P6KE15CAHE3/73
Supplier
Description
TVS DIODE 12.8VWM 21.2VC DO204AC
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
21.2V Clamp 28.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
28.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-204AC (DO-15)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in NZD
Tape & Box (TB)
QtyUnit PriceExt Price
4,000$0.40271$1,610.84
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (23)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
5KP12CALittelfuse Inc.5165KP12CALFCT-ND$4.67000Similar
P6KE18CASTMicroelectronics4,473497-12046-1-ND$0.89000Similar
1.5KE18CASTMicroelectronics3,312497-11374-1-ND$1.19000Similar
P6KE15CA-TDiodes Incorporated1,056P6KE15CADICT-ND$0.89000Similar
1.5KE15CA-TDiodes Incorporated1871.5KE15CADICT-ND$1.29000Similar