DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J9.0CHE3/5B

Digi-Key Part Number
SMB8J9.0CHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
SMB8J9.0CHE3/5B
Supplier
Description
TVS DIODE 9VWM 16.9VC DO214AA
Detailed Description
16.9V Clamp 47.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
16.9V
Current - Peak Pulse (10/1000µs)
47.3A
Power - Peak Pulse
800W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package3,200
Substitutes (14)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMBJ8.5CA-TRSTMicroelectronics4,700497-7455-1-ND$0.20166Similar
SMBJ7.5CALittelfuse Inc.5,807SMBJ7.5CALFCT-ND$0.59000Similar
P6SMB9.1CABourns Inc.8,099P6SMB9.1CABBCT-ND$0.65000Similar
SMBJ11CA-13-FDiodes Incorporated8,292SMBJ11CA-FDICT-ND$0.63000Similar
SMBJ7.5CABourns Inc.39SMBJ7.5CABCT-ND$0.81000Similar