TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UG8JTHE3/45

Digi-Key Part Number
UG8JTHE3/45-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
UG8JTHE3/45
Supplier
Description
DIODE GEN PURP 600V 8A TO220AC
Detailed Description
Diode Standard 600 V 8A Through Hole TO-220AC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tube
Part Status
Obsolete
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
30 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Through Hole
Package / Case
TO-220-2
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
STTH806DIRGSTMicroelectronics658497-7608-5-ND$4.49000Similar
STTH8R06DSTMicroelectronics52497-2745-5-ND$3.35000Similar
NHPV15S600GRochester Electronics, LLC20,3002156-NHPV15S600G-OS-ND$2.25492Similar
STTH12R06DIRGSTMicroelectronics2,905497-4403-5-ND$3.89000Similar
STTH15RQ06DYSTMicroelectronics1,729497-17596-ND$2.54000Similar