VS-400U120D

VS-301URA200

Digi-Key Part Number
VS-301URA200-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
VS-301URA200
Supplier
Description
DIODE GP 2KV 330A DO205AB
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Diode Standard, Reverse Polarity 2000 V 330A Stud Mount DO-205AB (DO-9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Part Status
Active
Diode Type
Standard, Reverse Polarity
Voltage - DC Reverse (Vr) (Max)
2000 V
Current - Average Rectified (Io)
330A
Voltage - Forward (Vf) (Max) @ If
1.46 V @ 942 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Stud Mount
Package / Case
DO-205AB, DO-9, Stud
Supplier Device Package
DO-205AB (DO-9)
Operating Temperature - Junction
-40°C ~ 180°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Bulk
QtyUnit PriceExt Price
12$196.65833$2,359.90
Additional Resources
AttributeDescription
Other NamesVS301URA200
Standard Package12