
MKP1845410165 | |
|---|---|
DigiKey Part Number | 2870-MKP1845410165-ND |
Manufacturer | |
Manufacturer Product Number | MKP1845410165 |
Description | CAP FILM 0.1UF 10% 160VDC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 100V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.276" Dia x 0.866" L (7.00mm x 22.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.71123 | $4,066.85 |
| Unit Price without GST: | $2.71123 |
|---|---|
| Unit Price with GST: | $3.11791 |

