cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG300AAA/883

Digi-Key Part Number
DG300AAA/883-ND
Manufacturer
Vishay Siliconix
Manufacturer Product Number
DG300AAA/883
Supplier
Description
IC SWITCH DUAL SPST TO100-10
Detailed Description
2 Circuit IC Switch 1:1 50Ohm TO-100-10
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
-
Package
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
50Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
300ns, 250ns
-3db Bandwidth
-
Charge Injection
8pC
Channel Capacitance (CS(off), CD(off))
14pF, 14pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-74dB @ 500kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-100-10 Metal Can
Supplier Device Package
TO-100-10
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package20
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DG401AK/883BMaxim Integrated25DG401AK/883B-ND$57.29000Similar
DG300ACJ+Maxim Integrated58DG300ACJ+-ND$11.60000Similar
MAX320EUA+Maxim Integrated530MAX320EUA+-ND$8.59000Similar