Pkg 5549

SI1307DL-T1-E3

Digi-Key Part Number
SI1307DL-T1-E3TR-ND - Tape & Reel (TR)
SI1307DL-T1-E3CT-ND - Cut Tape (CT)
SI1307DL-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Vishay Siliconix
Manufacturer Product Number
SI1307DL-T1-E3
Supplier
Description
MOSFET P-CH 12V 850MA SC70-3
Detailed Description
P-Channel 12 V 850mA (Ta) 290mW (Ta) Surface Mount SC-70-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
P-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
850mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
290mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
450mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 4.5 V
Vgs (Max)
±8V
FET Feature
-
Power Dissipation (Max)
290mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-3
Package / Case
SC-70, SOT-323
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Additional Resources
AttributeDescription
Other Names
SI1307DL-T1-E3TR
SI1307DL-T1-E3-ND
SI1307DLT1E3
SI1307DL-T1-E3CT
SI1307DL-T1-E3DKR
Standard Package3,000