SUD50N03-16P-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1,253
Unit Price: $1.73000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,008
Unit Price: $1.56000
Datasheet

Similar


onsemi
In Stock: 38,342
Unit Price: $2.83000
Datasheet

Similar


Infineon Technologies
In Stock: 20,900
Unit Price: $1.67000
Datasheet

Similar


Infineon Technologies
In Stock: 2,578
Unit Price: $2.36000
Datasheet
N-Channel 30 V 15A (Ta), 37A (Tc) 6.5W (Ta), 40.8W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUD50N03-16P-E3

DigiKey Part Number
SUD50N03-16P-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SUD50N03-16P-E3
Description
MOSFET N-CH 30V TO252
Customer Reference
Detailed Description
N-Channel 30 V 15A (Ta), 37A (Tc) 6.5W (Ta), 40.8W (Tc) Surface Mount TO-252AA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
16mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1150 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
6.5W (Ta), 40.8W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes