25 µF Hermetically Sealed Tantalum Capacitors 8 V Axial 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135D256X9008C2

DigiKey Part Number
135D256X9008C2-ND
Manufacturer
Manufacturer Product Number
135D256X9008C2
Description
CAP TANT 25UF 10% 8V AXIAL
Customer Reference
Detailed Description
25 µF Hermetically Sealed Tantalum Capacitors 8 V Axial 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
135D256X9008C2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
8 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.203" Dia x 0.453" L (5.16mm x 11.51mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.