150D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D156X9015B2BE3

Digi-Key Part Number
150D156X9015B2BE3-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
150D156X9015B2BE3
Supplier
Description
CAP TANT 15UF 10% 15V AXIAL
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
15 µF Hermetically Sealed Tantalum Capacitors 15 V Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
15 µF
Tolerance
±10%
Voltage - Rated
15 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0080
All prices are in NZD
Bulk
QtyUnit PriceExt Price
75$5.69520$427.14
Additional Resources
AttributeDescription
Standard Package75