173D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D276X9035Y

Digi-Key Part Number
173D276X9035Y-ND - Tape & Box (TB)
Manufacturer
Vishay Sprague
Manufacturer Product Number
173D276X9035Y
Supplier
Description
CAP TANT 27UF 10% 35V AXIAL
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
27 µF Molded Tantalum Capacitors 35 V Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Box (TB)
Part Status
Active
Capacitance
27 µF
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.280" Dia x 0.550" L (7.11mm x 13.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0080
All prices are in NZD
Tape & Box (TB)
QtyUnit PriceExt Price
500$7.85606$3,928.03
Additional Resources
AttributeDescription
Standard Package500