15 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500D156M450GH2A

DigiKey Part Number
500D156M450GH2A-ND
Manufacturer
Manufacturer Product Number
500D156M450GH2A
Description
CAP ALUM 15UF 20% 450V AXIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-20°C ~ 85°C
Polarization
-
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
0.630" Dia x 1.496" L (16.00mm x 38.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$18.64000$18.64
10$13.33200$133.32
50$11.14020$557.01
260$9.68669$2,518.54
520$9.24333$4,806.53
1,040$8.87527$9,230.28
Manufacturers Standard Package
Unit Price without GST:$18.64000
Unit Price with GST:$21.43600