Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500D687M040EF2A

Digi-Key Part Number
500D687M040EF2A-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
500D687M040EF2A
Supplier
Description
CAP ALUM 680UF 20% 40V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
680 µF 40 V Aluminum Electrolytic Capacitors Axial, Can - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.433" Dia x 1.260" L (11.00mm x 32.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
All prices are in NZD
Bulk
QtyUnit PriceExt Price
380$4.39466$1,669.97
Additional Resources
AttributeDescription
Standard Package380