515D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

515D225M050JA8PE3

Digi-Key Part Number
515D225M050JA8PE3-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
515D225M050JA8PE3
Supplier
Description
CAP ALUM 2.2UF 20% 50V RADIAL
Manufacturer Standard Lead Time
47 Weeks
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
2.2 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
19 mA @ 120 Hz
Ripple Current @ High Frequency
38 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in NZD
Bulk
QtyUnit PriceExt Price
6,000$0.14616$876.96
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EEU-EB1H2R2SWaldom Electronics2,0002266-EEU-EB1H2R2S-ND$0.57000Direct
UFW1H2R2MDDNichicon424493-15139-ND$0.44000Direct
UPW1H2R2MDDNichicon17,359493-1887-ND$0.48000Direct
UFW2A2R2MDDNichicon386493-15167-ND$0.43000Upgrade
UKW2A2R2MDDNichicon3,889493-15518-ND$0.62000Upgrade