22 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 220mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597D226X9050R2T

DigiKey Part Number
718-1393-2-ND - Tape & Reel (TR)
718-1393-1-ND - Cut Tape (CT)
718-1393-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
597D226X9050R2T
Description
CAP TANT 22UF 10% 50V 3024
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 220mOhm
Datasheet
 Datasheet
EDA/CAD Models
597D226X9050R2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
220mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3024 (7660 Metric)
Size / Dimension
0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.53000$22.53
10$17.34200$173.42
50$15.26800$763.40
100$14.94630$1,494.63
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$14.10930$4,232.79
600$13.71280$8,227.68
900$13.51411$12,162.70
Manufacturers Standard Package
Unit Price without GST:$22.53000
Unit Price with GST:$25.90950