cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600D227G007DD4

Digi-Key Part Number
600D227G007DD4-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
600D227G007DD4
Supplier
Description
CAP ALUM 220UF 7V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
220 µF 7 V Aluminum Electrolytic Capacitors Axial, Can - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tray
Part Status
Active
Capacitance
220 µF
Tolerance
-
Voltage - Rated
7 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.375" Dia x 0.937" L (9.52mm x 23.80mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
All prices are in NZD
Tray
QtyUnit PriceExt Price
85$21.41188$1,820.01
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package85