Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601D507G050GL1

Digi-Key Part Number
601D507G050GL1-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
601D507G050GL1
Supplier
Description
CAP ALUM 500UF 50V AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
500 µF 50 V Aluminum Electrolytic Capacitors Axial, Can - 2000 Hrs @ 105°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
500 µF
Tolerance
-
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.750" Dia x 2.125" L (19.05mm x 53.98mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0040
All prices are in NZD
Bulk
QtyUnit PriceExt Price
50$41.56060$2,078.03
Additional Resources
AttributeDescription
Standard Package50