Image for 604D851F100JT7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

604D851F100JT7

DigiKey Part Number
604D851F100JT7-ND
Manufacturer
Manufacturer Product Number
604D851F100JT7
Description
CAP ALUM 850UF 100V AXIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
850 µF 100 V Aluminum Electrolytic Capacitors Axial, Can - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
1.000" Dia x 3.625" L (25.40mm x 92.08mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can - 4 Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
20$164.27850$3,285.57
Manufacturers Standard Package
Unit Price without GST:$164.27850
Unit Price with GST:$188.92028