
610D225F100KD2 | |
|---|---|
DigiKey Part Number | 610D225F100KD2-ND |
Manufacturer | |
Manufacturer Product Number | 610D225F100KD2 |
Description | CAP ALUM 2.2UF 100V AXIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 100 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.297" Dia x 1.000" L (7.54mm x 25.40mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | $38.85843 | $2,720.09 |
| Unit Price without GST: | $38.85843 |
|---|---|
| Unit Price with GST: | $44.68719 |

