Parametric Equivalent
Parametric Equivalent

672D108F012DS5D | |
|---|---|
DigiKey Part Number | 672D108F012DS5D-ND |
Manufacturer | |
Manufacturer Product Number | 672D108F012DS5D |
Description | CAP ALUM 1000UF 12V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 12 V Aluminum Electrolytic Capacitors Radial, Can 150mOhm @ 120Hz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 12 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 120Hz | |
Lifetime @ Temp. | - | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.645 A @ 120 Hz | |
Ripple Current @ High Frequency | 235 mA @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.791" (45.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 265 | $8.99377 | $2,383.35 |
| Unit Price without GST: | $8.99377 |
|---|---|
| Unit Price with GST: | $10.34284 |


