QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR26HB226MBGB\PR

Digi-Key Part Number
CWR26HB226MBGB\PR-ND - Tape & Reel (TR)
Manufacturer
Vishay Sprague
Manufacturer Product Number
CWR26HB226MBGB\PR
Supplier
Description
CAP TANT 22UF 20% 15V 2711
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 15 V 2711 (6728 Metric) 275mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
15 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
275mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2711 (6728 Metric)
Size / Dimension
0.265" L x 0.110" W (6.73mm x 2.79mm)
Height - Seated (Max)
0.125" (3.17mm)
Lead Spacing
-
Manufacturer Size Code
G
Features
High Reliability
Failure Rate
B (0.1%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.21.0050
All prices are in NZD
Tape & Reel (TR)
QtyUnit PriceExt Price
100$38.72300$3,872.30
Additional Resources
AttributeDescription
Other NamesCWR26HB226MBGB\PR-MIL
Standard Package100