cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C41-NKA15H-NYO

Digi-Key Part Number
C41-NKA15H-NYO-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
C41-NKA15H-NYO
Supplier
Description
PMI .250" LED 15V TAB DIFF AMBER
Detailed Description
LED Panel Indicator Amber Diffused 15° 15V 24mA PC Pin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Amber
Lens Color
Yellow
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
15V
Current
24mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
7.11mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
3600mcd
Wavelength - Peak
592nm
Viewing Angle
15°
Termination Style
PC Pin
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package25