cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C96-NWW24H-NWO

Digi-Key Part Number
C96-NWW24H-NWO-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
C96-NWW24H-NWO
Supplier
Description
PMI 3-20-2013
Detailed Description
LED Panel Indicator White, Cool Diffused 30° 24V 17mA PC Pin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
White, Cool
Lens Color
Colorless
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
24V
Current
17mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.29" (7.37mm)
Lens Size
8.50mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
6150mcd
Wavelength - Peak
-
Viewing Angle
30°
Termination Style
PC Pin
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package25