cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD333HRD-1

Digi-Key Part Number
VCCCMD333HRD-1-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
CMD333HRD-1
Supplier
Description
LED RED DIFFUSED T-1 3/4 T/H
Detailed Description
Red - LED Indication - Discrete 1.7V Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
-
Package
Bulk
Part Status
Obsolete
Color
Red
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
180mcd
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
30mA
Viewing Angle
40°
Mounting Type
Through Hole
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
Radial
Supplier Device Package
T-1 3/4
Size / Dimension
-
Height (Max)
8.61mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
CMD333HRD1
VCCCMD333HRD-1
Standard Package1,000