cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNX_310_018_E_4_1_08

Digi-Key Part Number
VCCCNX_310_018_E_4_1_08-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
CNX_310_018_E_4_1_08
Supplier
Description
LED CBL ASSY 0.50W WH/BK 8" WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Active
Accessory Type
LED - Cable Assembly
For Use With/Related Products
T-1 3/4 LED
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in NZD
Bulk
QtyUnit PriceExt Price
500$6.16950$3,084.75
Additional Resources
AttributeDescription
Other Names
CNX310018E4108
VCCCNX_310_018_E_4_1_08
Standard Package100