cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNX722N40024T

Digi-Key Part Number
CNX722N40024T-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
CNX722N40024T
Supplier
Description
22MM YELLOW 24V SOLDER TERMINALS
Detailed Description
LED Panel Indicator Yellow Diffused - 24V 20mA Solder Lug
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
Diffused
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.88" (22.35mm)
Lens Size
25.60mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
140mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP67, NEMA 6P
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package1