cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLX_442_YTP_02

Digi-Key Part Number
VCCFLX_442_YTP_02-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
FLX_442_YTP_02
Supplier
Description
LITEPIPE FLEX YELLOW TRANSP 2"
Detailed Description
Light Pipe Single Yellow Flexible 2" (50.8mm) - Fiber Optic Board/Panel Mount, Press Fit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Color
Yellow
Configuration
Single
Type
Flexible 2" (50.8mm) - Fiber Optic
Mounting Type
Board/Panel Mount, Press Fit
Lens Style
Round with Domed Top
Lens Size
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names
FLX442YTP02
VCCFLX_442_YTP_02
Standard Package100