cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB402-A6AC-CW-BP

Digi-Key Part Number
MB402-A6AC-CW-BP-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
MB402-A6AC-CW-BP
Supplier
Description
LED LAMP T-3 1/4 BAYONET 6V MINI
Detailed Description
LED Lamp Replacement Amber Miniature Bayonet (BA9S) 6VAC T - 3 1/4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Size / Dimension
T - 3 1/4
Wavelength
592nm
Voltage - Forward (Vf) (Typ)
6VAC
Base Type
Miniature Bayonet (BA9S)
Color
Amber
Millicandela Rating
2800mcd
Configuration
Single
Applications
General Purpose Lighting
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package10